FP5048-4750-FT vs GP50ER-4750-FT feature comparison

FP5048-4750-FT RCD Components Inc

Buy Now Datasheet

GP50ER-4750-FT RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Cylindrical
Lead Diameter 0.45 mm 0.45 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.4 mm 3.4 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 475 Ω 475 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare FP5048-4750-FT with alternatives

Compare GP50ER-4750-FT with alternatives