FP5048-2003-FB
vs
GP50ER-2003-FT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flameproof
Cylindrical
Lead Diameter
0.45 mm
0.45 mm
Lead Length
25 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.7 mm
1.7 mm
Package Length
3.4 mm
3.4 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
200000 Ω
200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Terminal Shape
WIRE
Compare FP5048-2003-FB with alternatives
Compare GP50ER-2003-FT with alternatives