FP20216137962AJDDW
vs
FP20216137962AJDF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flatpack
Flatpack
First Element Resistance
79600 Ω
79600 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.03 mm
2.03 mm
Package Length
11.18 mm
11.18 mm
Package Style
SMT
SMT
Package Width
6.73 mm
6.73 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.8 W
0.8 W
Resistance
79600 Ω
79600 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
4427
4427
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
FLAT
FLAT
Tolerance
0.05%
0.05%
Base Number Matches
1
1
Compare FP20216137962AJDDW with alternatives
Compare FP20216137962AJDF with alternatives