FP20216132081CJECW vs FP20216132081CDEDW feature comparison

FP20216132081CJECW Vishay Intertechnologies

Buy Now Datasheet

FP20216132081CDEDW Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flatpack Flatpack
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 11.18 mm 11.18 mm
Package Style SMT SMT
Package Width 6.73 mm 6.73 mm
Packing Method Waffle Pack Waffle Pack
Resistance 2080 Ω 2080 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 4427 4427
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape FLAT FLAT
Tolerance 0.2% 0.2%
Base Number Matches 1 1

Compare FP20216132081CJECW with alternatives

Compare FP20216132081CDEDW with alternatives