FP2001678871BJBFW
vs
FP2001678871BXBC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flatpack
Flatpack
First Element Resistance
8870 Ω
8870 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.03 mm
2.03 mm
Package Length
11.18 mm
11.18 mm
Package Style
SMT
SMT
Package Width
6.73 mm
6.73 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.8 W
0.8 W
Resistance
8870 Ω
8870 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
4427
4427
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
FLAT
FLAT
Tolerance
0.1%
0.1%
Base Number Matches
1
1
Compare FP2001678871BJBFW with alternatives
Compare FP2001678871BXBC with alternatives