FP2001676121CXBD
vs
FP2001676121CDBGW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flatpack
|
Flatpack
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.03 mm
|
2.03 mm
|
Package Length |
11.18 mm
|
11.18 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.73 mm
|
6.73 mm
|
Resistance |
6120 Ω
|
6120 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
4427
|
4427
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Tolerance |
0.2%
|
0.2%
|
Base Number Matches |
1
|
1
|
First Element Resistance |
|
6120 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Packing Method |
|
Waffle Pack
|
Rated Power Dissipation (P) |
|
0.8 W
|
Surface Mount |
|
YES
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare FP2001676121CXBD with alternatives
Compare FP2001676121CDBGW with alternatives