FP2001483831FKAGW
vs
FP2001483831FHAG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flatpack
|
Flatpack
|
JESD-609 Code |
e3
|
e3
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.435 mm
|
2.435 mm
|
Package Length |
9.6 mm
|
9.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.475 mm
|
6.475 mm
|
Packing Method |
Waffle Pack
|
|
Resistance |
3830 Ω
|
3830 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
3825
|
3825
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Tolerance |
1%
|
1%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FP2001483831FKAGW with alternatives
Compare FP2001483831FHAG with alternatives