FP2001483202CFBX vs FP2001473202CJBXW feature comparison

FP2001483202CFBX Vishay Intertechnologies

Buy Now Datasheet

FP2001473202CJBXW Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flatpack Flatpack
First Element Resistance 32000 Ω 32000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.435 mm 2.435 mm
Package Length 9.6 mm 9.6 mm
Package Style SMT SMT
Package Width 6.475 mm 6.475 mm
Rated Power Dissipation (P) 0.8 W 0.8 W
Resistance 32000 Ω 32000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 3825 3825
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 0.2% 0.2%
Base Number Matches 1 1
Number of Elements 1
Number of Functions 7
Packing Method Waffle Pack
Working Voltage 100 V

Compare FP2001483202CFBX with alternatives

Compare FP2001473202CJBXW with alternatives