FP2001482401JCBDW vs FP2001482401JJBXW feature comparison

FP2001482401JCBDW Vishay Intertechnologies

Buy Now Datasheet

FP2001482401JJBXW Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flatpack Flatpack
First Element Resistance 2400 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.435 mm 2.435 mm
Package Length 9.6 mm 9.6 mm
Package Style SMT SMT
Package Width 6.475 mm 6.475 mm
Packing Method Waffle Pack Waffle Pack
Rated Power Dissipation (P) 0.8 W
Resistance 2400 Ω 2400 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 3825 3825
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 5% 5%
Base Number Matches 1 1

Compare FP2001482401JCBDW with alternatives

Compare FP2001482401JJBXW with alternatives