FP2001481741DJDFW vs WBDDQSC-A-02-1741-D-B feature comparison

FP2001481741DJDFW Vishay Intertechnologies

Buy Now Datasheet

WBDDQSC-A-02-1741-D-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flatpack Chip
First Element Resistance 1740 Ω 1740 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Terminals 14 24
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.435 mm 0.406 mm
Package Length 9.6 mm 2.921 mm
Package Style SMT SMT
Package Width 6.475 mm 2.184 mm
Packing Method Waffle Pack Tray
Rated Power Dissipation (P) 0.8 W 0.1 W
Resistance 1740 Ω 1740 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 3825 1109
Surface Mount YES YES
Technology THIN FILM Thin Film
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT ONE SURFACE
Tolerance 0.5% 0.5%
Base Number Matches 1 1
Number of Elements 1
Number of Functions 12
Working Voltage 100 V

Compare FP2001481741DJDFW with alternatives

Compare WBDDQSC-A-02-1741-D-B with alternatives