FP2001481382BXBDW
vs
FP2001471382BBBCW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flatpack
Flatpack
First Element Resistance
13800 Ω
13800 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.435 mm
2.435 mm
Package Length
9.6 mm
9.6 mm
Package Style
SMT
SMT
Package Width
6.475 mm
6.475 mm
Packing Method
Waffle Pack
Waffle Pack
Rated Power Dissipation (P)
0.8 W
0.8 W
Resistance
13800 Ω
13800 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
3825
3825
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
0.1%
0.1%
Base Number Matches
1
1
Number of Elements
1
Number of Functions
7
Working Voltage
100 V
Compare FP2001481382BXBDW with alternatives
Compare FP2001471382BBBCW with alternatives