FP2001481382BJBXW
vs
WBDDQSC-A-03-1382-B-F
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flatpack
|
Chip
|
First Element Resistance |
13800 Ω
|
13800 Ω
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
14
|
24
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.435 mm
|
0.406 mm
|
Package Length |
9.6 mm
|
2.921 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.475 mm
|
2.184 mm
|
Packing Method |
Waffle Pack
|
Tray
|
Rated Power Dissipation (P) |
0.8 W
|
0.1 W
|
Resistance |
13800 Ω
|
13800 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
3825
|
1109
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
Thin Film
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
FLAT
|
ONE SURFACE
|
Tolerance |
0.1%
|
0.1%
|
Base Number Matches |
1
|
1
|
Number of Elements |
|
1
|
Number of Functions |
|
12
|
Working Voltage |
|
100 V
|
|
|
|
Compare FP2001481382BJBXW with alternatives
Compare WBDDQSC-A-03-1382-B-F with alternatives