FP2001481382BJBF
vs
WBDDQSC-A-07-1382-B-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flatpack
Chip
First Element Resistance
13800 Ω
13800 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Terminals
14
24
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.435 mm
0.406 mm
Package Length
9.6 mm
2.921 mm
Package Style
SMT
SMT
Package Width
6.475 mm
2.184 mm
Rated Power Dissipation (P)
0.8 W
0.1 W
Resistance
13800 Ω
13800 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
3825
1109
Surface Mount
YES
YES
Technology
THIN FILM
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
ONE SURFACE
Tolerance
0.1%
0.1%
Base Number Matches
1
1
Number of Elements
1
Number of Functions
12
Packing Method
Tray
Reference Standard
MIL-PRF-38534
Working Voltage
100 V
Compare FP2001481382BJBF with alternatives
Compare WBDDQSC-A-07-1382-B-A with alternatives