FP150S vs FP150UF feature comparison

FP150S Voltage Multipliers Inc

Buy Now Datasheet

FP150UF Voltage Multipliers Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VOLTAGE MULTIPLIERS INC VOLTAGE MULTIPLIERS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE HIGH VOLTAGE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 30 V 36 V
JESD-30 Code R-XDIP-W2 R-XDSS-W2
Non-rep Pk Forward Current-Max 120 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2.2 A 2.2 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SPECIAL SHAPE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15000 V 15000 V
Reverse Recovery Time-Max 3 µs 0.07 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Operating Temperature-Min -55 °C
Reverse Current-Max 2 µA