FP120-100 vs SPW-309 feature comparison

FP120-100 Triad Magnetics

Buy Now Datasheet

SPW-309 Prem Magnetics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TRIAD MAGNETICS PREM MAGNETICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Samacsys Manufacturer Triad Magnetics
Additional Feature PCB MOUNTABLE PCB MOUNTABLE
Application POWER
Approvals UL UL; CSA
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Height 26.97 mm
Isolation Voltage 2000 V
Length 63.5 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Primary Winding 2
Number of Secondary Winding 2 1
Output Current 1 0.2 A 0.1 A
Output Current 2 0.2 A
Output Voltage 1 60 V
Output Voltage 2 60 V
Primary Rating DUAL 115/230V
Surface Mount NO
Transformer Type SPLIT BOBBIN POWER TRANSFORMER POWER TRANSFORMER
VA Rating 12 VA 12 VA
Width 50.8 mm
Base Number Matches 1 1

Compare FP120-100 with alternatives

Compare SPW-309 with alternatives