FP-6R3RE471M-S8CG-5K vs A758EK477M0JBAE015 feature comparison

FP-6R3RE471M-S8CG-5K Nichicon Corporation

Buy Now Datasheet

A758EK477M0JBAE015 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP KEMET ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 8 mΩ 15 mΩ
Length 8 mm 8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 5000 mA 155 mA
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Package Description ,
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.444 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare FP-6R3RE471M-S8CG-5K with alternatives

Compare A758EK477M0JBAE015 with alternatives