FP-6R3RE102M-SUR vs FP-6R3RE102M-SUCG feature comparison

FP-6R3RE102M-SUR Nichicon Corporation

Buy Now Datasheet

FP-6R3RE102M-SUCG FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP FUJITSU LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 7 mΩ
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 6100 mA 6100 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.63 mA
Manufacturer Series RE
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series FP(6.3 VOLT,RE)
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare FP-6R3RE102M-SUR with alternatives

Compare FP-6R3RE102M-SUCG with alternatives