FP-4R0RE561M-S1RG vs 4PS560MH11T14 feature comparison

FP-4R0RE561M-S1RG FUJITSU Limited

Buy Now Datasheet

4PS560MH11T14 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 14 mΩ 10 mΩ
JESD-609 Code e3
Leakage Current 0.224 mA 0.448 mA
Manufacturer Series RE PS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 4080 mA 5230 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature ESR MEASURED AT 100KHZ-300KHZ

Compare FP-4R0RE561M-S1RG with alternatives

Compare 4PS560MH11T14 with alternatives