FP-4R0RE122M-S1PG vs FP-4R0RE122M-SUP feature comparison

FP-4R0RE122M-S1PG FUJITSU Limited

Buy Now Datasheet

FP-4R0RE122M-SUP FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD FUJITSU LTD
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 12 mΩ 7 mΩ
JESD-609 Code e3 e3
Leakage Current 0.96 mA 0.96 mA
Manufacturer Series RE RE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 5040 mA 6100 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99

Compare FP-4R0RE122M-S1PG with alternatives

Compare FP-4R0RE122M-SUP with alternatives