FP-4R0ME681M-HAN
vs
APXF4R0ARB681MH80G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICHICON CORP
NIPPON CHEMI-CON CORP
Package Description
, 3533
, 3533
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
8 mΩ
9 mΩ
Height
7.7 mm
7.7 mm
Length
9 mm
9 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
5000 mA
4500 mA
Size Code
3533
3533
Width
8.3 mm
8.3 mm
Base Number Matches
1
1
Compare FP-4R0ME681M-HAN with alternatives
Compare APXF4R0ARB681MH80G with alternatives