FP-4R0CS151M-E0R018
vs
FP-4R0CS151M-E0R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FUJITSU LTD
FUJITSU SEMICONDUCTOR AMERICA INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
18 mΩ
45 mΩ
Leakage Current
0.06 mA
0.06 mA
Manufacturer Series
CS
CS
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
2700 mA
1700 mA
Surface Mount
YES
YES
Tan Delta
0.1
0.10
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
2
Compare FP-4R0CS151M-E0R018 with alternatives