FP-2R5RE681M-R5C vs FP-2R5RE681M-NEKX feature comparison

FP-2R5RE681M-R5C FUJITSU Semiconductor Limited

Buy Now Datasheet

FP-2R5RE681M-NEKX Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 5 mΩ 8 mΩ
JESD-609 Code e3 e3
Leakage Current 0.425 mA 0.5 mA
Manufacturer Series RE NE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 6630 mA 4900 mA
Surface Mount NO NO
Tan Delta 0.15 0.1
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00

Compare FP-2R5RE681M-R5C with alternatives

Compare FP-2R5RE681M-NEKX with alternatives