FP-2R5RE561M-S8CG-5K vs FP-2R5RE561M-S8P feature comparison

FP-2R5RE561M-S8CG-5K Nichicon Corporation

Buy Now Datasheet

FP-2R5RE561M-S8P Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 7 mΩ
Length 8 mm 8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 5600 mA 5600 mA
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare FP-2R5RE561M-S8CG-5K with alternatives

Compare FP-2R5RE561M-S8P with alternatives