FP-2R5RE102M-L8K vs PSA2.5VB1000MJ11 feature comparison

FP-2R5RE102M-L8K FUJITSU Semiconductor Limited

Buy Now Datasheet

PSA2.5VB1000MJ11 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 6 mΩ 6 mΩ
JESD-609 Code e3
Leakage Current 0.625 mA 0.5 mA
Manufacturer Series RE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 5600 mA 5860 mA
Surface Mount NO NO
Tan Delta 0.12 0.08
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 3 2
Additional Feature ESR MEASURED AT 100KHZ-300KHZ

Compare FP-2R5RE102M-L8K with alternatives

Compare PSA2.5VB1000MJ11 with alternatives