FP-2R5CS471M-E0R015
vs
FP-2R5CS471M-ER
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
FUJITSU LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
15 mΩ
40 mΩ
Leakage Current
0.1175 mA
0.1175 mA
Manufacturer Series
CS
CS
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2.5 V
2.5 V
Ripple Current
3000 mA
1900 mA
Surface Mount
YES
YES
Tan Delta
0.1
0.08
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
2
ECCN Code
EAR99
Compare FP-2R5CS471M-E0R015 with alternatives
Compare FP-2R5CS471M-ER with alternatives