FP-016RE680M-0UR vs FP-016RE680M-R7R feature comparison

FP-016RE680M-0UR FUJITSU Limited

Buy Now Datasheet

FP-016RE680M-R7R Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJITSU LTD NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 7 mΩ
JESD-609 Code e3 e3
Leakage Current 0.0544 mA 0.054 mA
Length 11.5 mm 11.5 mm
Manufacturer Series RE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 5600 mA 560 mA
Series FP(16 VOLT,RE)
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 3 1
Additional Feature ESR IS MEASURED AT 100 KHZ

Compare FP-016RE680M-0UR with alternatives

Compare FP-016RE680M-R7R with alternatives