FP-016RE271M-NUP vs A758KR277M1CEAE011 feature comparison

FP-016RE271M-NUP FUJITSU Semiconductor Limited

Buy Now Datasheet

A758KR277M1CEAE011 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJITSU LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 8 mΩ 11 mΩ
JESD-609 Code e3
Leakage Current 0.864 mA 0.864 mA
Manufacturer Series RE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 5000 mA 250 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 3 1
HTS Code 8532.22.00.20
Additional Feature ESR IS MEASURED AT 100 KHZ
Diameter 8 mm
Length 11.5 mm
Package Style Radial
Terminal Pitch 3.5 mm

Compare FP-016RE271M-NUP with alternatives

Compare A758KR277M1CEAE011 with alternatives