FP-016RE101M-NUR vs FP-016RE101M-NUJX-5K feature comparison

FP-016RE101M-NUR Nichicon Corporation

Buy Now Datasheet

FP-016RE101M-NUJX-5K Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 25 mΩ 25 mΩ
JESD-609 Code e3 e3
Leakage Current 0.32 mA 0.32 mA
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 282 mA 2820 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare FP-016RE101M-NUR with alternatives

Compare FP-016RE101M-NUJX-5K with alternatives