FP-010RE471M-SUR
vs
PU471M100
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
NICHICON CORP
|
CAPXON INTERNATIONAL ELECTRONIC CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (SOLID POLYMER)
|
ALUMINUM
|
ESR |
7 mΩ
|
6 mΩ
|
Length |
12.5 mm
|
12.5 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
6100 mA
|
6100 mA
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
3
|
1
|
Manufacturer Series |
|
PU(10V)
|
Series |
|
PU(10V)
|
|
|
|
Compare FP-010RE471M-SUR with alternatives
Compare PU471M100 with alternatives