FOXSLF/0368-20 vs HC49-3H/351FF3.6864MHZ feature comparison

FOXSLF/0368-20 Fox Electronics

Buy Now Datasheet

HC49-3H/351FF3.6864MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FOX ELECTRONICS GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Samacsys Manufacturer Fox
Aging 5 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 500 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension L11.35XB4.65XH3.6 (mm) L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Base Number Matches 1 1
Additional Feature TAPE AND REEL
Series Resistance 150 Ω

Compare FOXSLF/0368-20 with alternatives

Compare HC49-3H/351FF3.6864MHZ with alternatives