FOXSDLF/040/TR
vs
FC4SDCBMM4.0-T1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FOX ELECTRONICS
|
ABRACON LLC
|
Package Description |
HC49SD, SMD, 2 PIN
|
SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.60.00.30
|
|
Samacsys Manufacturer |
Fox
|
ABRACON
|
Additional Feature |
TR, 13 INCH
|
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e1
|
e1
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4 MHz
|
4 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
11.7mm x 5.0mm x 4.5mm
|
11.7mm x 5.0mm x 4.5mm
|
Series Resistance |
200 Ω
|
200 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
|
Base Number Matches |
1
|
2
|
|
|
|
Compare FOXSDLF/040/TR with alternatives
Compare FC4SDCBMM4.0-T1 with alternatives