FOXSD/060-20
vs
FC4SDCBMF6.000
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FOX ELECTRONICS
|
FOX ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Samacsys Manufacturer |
Fox
|
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e0
|
e1
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
6 MHz
|
6 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
|
Base Number Matches |
1
|
1
|
Package Description |
|
HC49SD,SMD, 2 PIN
|
Additional Feature |
|
TR, 13 INCH
|
Aging |
|
3 PPM/YEAR
|
Drive Level |
|
100 µW
|
Physical Dimension |
|
L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch)
|
Series Resistance |
|
120 Ω
|
|
|
|
Compare FOXSD/060-20 with alternatives
Compare FC4SDCBMF6.000 with alternatives