FODM3052R2_NF098 vs FODM3052 feature comparison

FODM3052R2_NF098 Fairchild Semiconductor Corporation

Buy Now Datasheet

FODM3052 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code MFP
Package Description MINIFLAT-4
Pin Count 4
Manufacturer Package Code 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.07 A 0.07 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 3
Input Trigger Current-Max 0.01 A
Mounting Feature SURFACE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES

Compare FODM3052R2_NF098 with alternatives