FODM3022R4 vs FODM3022R3 feature comparison

FODM3022R4 Fairchild Semiconductor Corporation

Buy Now Datasheet

FODM3022R3 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description MINIFLAT-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Max 0.01 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.07 A
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 2
Pbfree Code Yes

Compare FODM3022R4 with alternatives