FODM3022R2V_NF098 vs FODM3022V feature comparison

FODM3022R2V_NF098 onsemi

Buy Now Datasheet

FODM3022V Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS INC
Package Description MINIFLAT-4 MINIFLAT-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 10 mA 10 mA
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.07 A 0.07 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 400 V
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 2 3
Pbfree Code Yes

Compare FODM3022R2V_NF098 with alternatives