FODM2701BR2
vs
HMA2701BR1V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
MINI-FLAT PACKAGE-4
MINIFLAT-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
40 V
40 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
80%
80%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
2
1
Current Transfer Ratio-Min
80%
Forward Voltage-Max
1.4 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.08 A
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare FODM2701BR2 with alternatives
Compare HMA2701BR1V with alternatives