FODM121CV vs FODM121CR2 feature comparison

FODM121CV onsemi

Buy Now Datasheet

FODM121CR2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Manufacturer Package Code MFP04C 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature IEC-60747-5-5, UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.08 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method TUBE
Power Dissipation-Max 0.15 W
Surface Mount YES
Base Number Matches 2 2
Rohs Code Yes
Part Package Code MFP
Package Description MINI-FLAT PACKAGE-4
Pin Count 4
ECCN Code EAR99
Current Transfer Ratio-Nom 100%
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare FODM121CR2 with alternatives