FODM121BR1V vs HMA121BR2V feature comparison

FODM121BR1V Fairchild Semiconductor Corporation

Buy Now Datasheet

HMA121BR2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1006119
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description MINI-FLAT PACKAGE-4 MINIFLAT-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -40C to +110C Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2011-06-20 2011-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Qualifications UL UL
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare FODM121BR1V with alternatives

Compare HMA121BR2V with alternatives