FODM121B vs FODM121BR2 feature comparison

FODM121B Fairchild Semiconductor Corporation

Buy Now Datasheet

FODM121BR2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code MFP MFP
Package Description LEAD FREE, COMPACT, MINI-FLAT-4 MINI-FLAT PACKAGE-4
Pin Count 4 4
Manufacturer Package Code 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2

Compare FODM121B with alternatives

Compare FODM121BR2 with alternatives