FOD817W vs FOD817.300W feature comparison

FOD817W Fairchild Semiconductor Corporation

Buy Now Datasheet

FOD817.300W Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-4 LEAD FREE, DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1
Pbfree Code Yes

Compare FOD817W with alternatives

Compare FOD817.300W with alternatives