FOD817DSD
vs
HCPL-817-W6DE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
AVAGO TECHNOLOGIES INC
Part Package Code
PDIP-4 GW
Manufacturer Package Code
709AH
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Avago Technologies
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
300%
50%
Current Transfer Ratio-Nom
300%
300%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.03 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-55 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.15 W
0.2 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Base Number Matches
1
1
Package Description
0.400 INCH, ROHS COMPLIANT, DIP-4
Compare FOD817DSD with alternatives
Compare HCPL-817-W6DE with alternatives