FOD817D.3SD
vs
FOD817DSD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
LEAD FREE, DIP-4
|
LEAD FREE, DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Additional Feature |
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
|
70 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
300%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
5000 V
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare FOD817D.3SD with alternatives