FOD817
vs
IS205-1SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ISOCOM COMPONENTS LTD
Part Package Code
PDIP-4
Package Description
DIP-4
SURFACE MOUNT, PLASTIC PACKAGE-6
Manufacturer Package Code
646CD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
18 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
Current Transfer Ratio-Nom
50%
50%
Dark Current-Max
100 nA
50 nA
Forward Current-Max
0.05 A
0.06 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Base Number Matches
3
1
Rohs Code
Yes
Compare FOD817 with alternatives
Compare IS205-1SM with alternatives