FOD8153S vs H11B815 feature comparison

FOD8153S Fairchild Semiconductor Corporation

Buy Now Datasheet

H11B815 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED, UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 600% 600%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 105 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 4 15
Package Description LEAD FREE, DIP-4

Compare FOD8153S with alternatives

Compare H11B815 with alternatives