FOCMRSM-003M-LCLC-BR vs FS2SX77U4403MLF feature comparison

FOCMRSM-003M-LCLC-BR Black Box Corporation

Buy Now Datasheet

FS2SX77U4403MLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 60793-2-50
Approvals IEC; TIA/EIA
Connector Side1 LC LC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 3 mm 3 mm
MIL Conformance NO
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -60 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1
Rohs Code Yes

Compare FOCMRSM-003M-LCLC-BR with alternatives

Compare FS2SX77U4403MLF with alternatives