FOCMRSM-001M-LCLC-BR
vs
FS2DZ77U4101MLF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BLACK BOX NETWORK SERVICES UK LTD
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: IEC 60793-2-50
|
|
Approvals |
IEC; TIA/EIA
|
|
Connector Side1 |
LC
|
LC
|
Connector Side2 |
LC
|
LC
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Jacket Material |
POLYVINYL CHLORIDE
|
POLYVINYL CHLORIDE
|
Length |
1 mm
|
1 mm
|
MIL Conformance |
NO
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-60 °C
|
-20 °C
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare FOCMRSM-001M-LCLC-BR with alternatives
Compare FS2DZ77U4101MLF with alternatives