FOCMR62-020M-STST-AQ
vs
FM1DZ44P4420MLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
Category CO2 Kg
10.5
10.5
Compliance Temperature Grade
Other: -60C to +85C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Connector Side1
ST
ST
Connector Side2
ST
ST
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
20 mm
20 mm
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-60 °C
-20 °C
Shielding
NO
NO
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
2
Rohs Code
Yes
Compare FOCMR62-020M-STST-AQ with alternatives
Compare FM1DZ44P4420MLF with alternatives