FOCMR62-001M-STLC-VT
vs
FM1DR47U4601MLF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BLACK BOX NETWORK SERVICES UK LTD
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Side1 |
ST
|
ST
|
Connector Side2 |
LC
|
LC
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Jacket Material |
POLYVINYL CHLORIDE
|
|
Length |
1 mm
|
1 mm
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-60 °C
|
-20 °C
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Approvals |
|
UL
|
|
|
|
Compare FOCMR62-001M-STLC-VT with alternatives
Compare FM1DR47U4601MLF with alternatives