FOCMR50-007M-STSC-AQ
vs
FOCMR50-007M-STSC-BL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BLACK BOX NETWORK SERVICES UK LTD
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARDS: IEC 60793-2-10, ISO/IEC 11801
|
STANDARDS: IEC 60793-2-10, ISO/IEC 11801
|
Approvals |
IEC; ISO/IEC; TIA/EIA
|
IEC; ISO/IEC; TIA/EIA
|
Connector Side1 |
ST
|
ST
|
Connector Side2 |
SC
|
SC
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Jacket Material |
POLYVINYL CHLORIDE
|
POLYVINYL CHLORIDE
|
Length |
7 mm
|
7 mm
|
MIL Conformance |
NO
|
NO
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-60 °C
|
-60 °C
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FOCMR50-007M-STSC-AQ with alternatives
Compare FOCMR50-007M-STSC-BL with alternatives