FOCMR50-003M-SCSC-YL
vs
FM2DR22P3303MLF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BLACK BOX NETWORK SERVICES UK LTD
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARDS: IEC 60793-2-10, ISO/IEC 11801
|
|
Approvals |
IEC; ISO/IEC; TIA/EIA
|
|
Connector Side1 |
SC
|
SC
|
Connector Side2 |
SC
|
SC
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Jacket Material |
POLYVINYL CHLORIDE
|
|
Length |
3 mm
|
3 mm
|
MIL Conformance |
NO
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-60 °C
|
-20 °C
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare FOCMR50-003M-SCSC-YL with alternatives
Compare FM2DR22P3303MLF with alternatives